STPS130E
vs
1N4001CSM4-JQR-B
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
SEMELAB LTD
Package Description
PLASTIC PACKAGE-4
R-CDSO-N4
Pin Count
4
4
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.81 V
JESD-30 Code
R-PDSO-G4
R-CDSO-N4
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
10 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
50 V
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Compare STPS130E with alternatives
Compare 1N4001CSM4-JQR-B with alternatives