STPR820D
vs
VS-MURB820-1-M3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-220AC
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
STMicroelectronics
Vishay
Additional Feature
FREE WHEELING DIODE
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application
EFFICIENCY
ULTRA FAST RECOVERY
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
0.975 V
JEDEC-95 Code
TO-220AC
TO-262AA
JESD-30 Code
R-PSFM-T2
R-PSIP-T3
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
80 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
50 µA
5 µA
Reverse Recovery Time-Max
0.03 µs
0.035 µs
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
3
1
Factory Lead Time
13 Weeks
Date Of Intro
2018-01-29
Moisture Sensitivity Level
1
Compare STPR820D with alternatives
Compare VS-MURB820-1-M3 with alternatives