STPR620CT vs FEPF16CT feature comparison

STPR620CT STMicroelectronics

Buy Now Datasheet

FEPF16CT Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS SENSITRON SEMICONDUCTOR
Part Package Code TO-220AB SFM
Package Description R-PSFM-T3 PLASTIC, ITO-220, FULL PACK-3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application ULTRA FAST RECOVERY EFFICIENCY
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 150 V
Reverse Recovery Time-Max 0.03 µs 0.035 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 4
Pbfree Code No
Case Connection ISOLATED
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C

Compare STPR620CT with alternatives

Compare FEPF16CT with alternatives