STP9NK60Z
vs
7N60G-TQ2-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
TO-220AB
D2PAK
Package Description
ROHS COMPLIANT, TO-220, 3 PIN
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
4
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Avalanche Energy Rating (Eas)
235 mJ
530 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
600 V
Drain Current-Max (ID)
7 A
7.4 A
Drain-source On Resistance-Max
0.95 Ω
1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-263AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
104 W
142 W
Pulsed Drain Current-Max (IDM)
28 A
29.6 A
Qualification Status
Not Qualified
Surface Mount
NO
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Case Connection
DRAIN
Feedback Cap-Max (Crss)
50 pF
Turn-off Time-Max (toff)
520 ns
Turn-on Time-Max (ton)
305 ns
Compare STP9NK60Z with alternatives
Compare 7N60G-TQ2-T with alternatives