STP8NM60
vs
NDP7050L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-220AB
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
STMicroelectronics
Avalanche Energy Rating (Eas)
200 mJ
550 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
50 V
Drain Current-Max (ID)
8 A
75 A
Drain-source On Resistance-Max
1 Ω
0.01 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
100 W
150 W
Pulsed Drain Current-Max (IDM)
32 A
225 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Additional Feature
LOGIC LEVEL COMPATIBLE
Compare STP8NM60 with alternatives
Compare NDP7050L with alternatives