STP5211UPA-250
vs
STP5110AUPA-167
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SUN MICROSYSTEMS INC
|
SUN MICROSYSTEMS INC
|
Package Description |
, CARD329
|
, CARD329
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
36
|
36
|
Bit Size |
64
|
64
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
250 MHz
|
167 MHz
|
External Data Bus Width |
128
|
128
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-XXMA-X328
|
R-XXMA-X328
|
Low Power Mode |
NO
|
NO
|
Number of Terminals |
328
|
328
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Equivalence Code |
CARD329
|
CARD329
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
248 MHz
|
167 MHz
|
Supply Current-Max |
9240 mA
|
8000 mA
|
Supply Voltage-Max |
2.725 V
|
3.4 V
|
Supply Voltage-Min |
2.52 V
|
3.2 V
|
Supply Voltage-Nom |
2.6 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
Pin Count |
|
328
|
Operating Temperature-Max |
|
40 °C
|
Operating Temperature-Min |
|
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare STP5211UPA-250 with alternatives
Compare STP5110AUPA-167 with alternatives