STP3NA80
vs
BUZ80
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220AB
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
48 mJ
320 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
800 V
800 V
Drain Current-Max (ID)
3.1 A
2.6 A
Drain-source On Resistance-Max
4.5 Ω
4 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
100 W
75 W
Pulsed Drain Current-Max (IDM)
12.5 A
10 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
8
Additional Feature
AVALANCHE RATED
Compare STP3NA80 with alternatives
Compare BUZ80 with alternatives