STP28X3.5MVL vs STP28X3.5MBU feature comparison

STP28X3.5MVL Panduit Corp

Buy Now Datasheet

STP28X3.5MBU Panduit Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANDUIT CORP PANDUIT CORP
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks 8 Weeks
Application 10GBASE-T ETHERNET, DATA CENTER 10GBASE-T ETHERNET, DATA CENTER
Approvals ANSI/TIA; CSA; CUL; IEC; UL ANSI/TIA; CSA; CUL; IEC; UL
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Side1 RJ45 PLUG RJ45 PLUG
Connector Side2 RJ45 PLUG RJ45 PLUG
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Construction SOLID SOLID
Cross Section Area 0.081 mm2 0.081 mm2
DIN Conformance NO NO
Diameter 4.7 mm 4.7 mm
IEC Conformance YES YES
Length 3.5 mm 3.5 mm
MIL Conformance NO NO
Number of Conductors 8 8
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -10 °C -10 °C
Shielding YES YES
Wire Gauge 28 AWG 28 AWG
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1

Compare STP28X3.5MVL with alternatives

Compare STP28X3.5MBU with alternatives