STP28X3.5MBL
vs
STP28X3.5MBU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANDUIT CORP
PANDUIT CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
8 Weeks
Samacsys Manufacturer
Panduit
Application
10GBASE-T ETHERNET, DATA CENTER
10GBASE-T ETHERNET, DATA CENTER
Approvals
ANSI/TIA; CSA; CUL; IEC; UL
ANSI/TIA; CSA; CUL; IEC; UL
Conductor Material
COPPER ALLOY
COPPER ALLOY
Connector Side1
RJ45 PLUG
RJ45 PLUG
Connector Side2
RJ45 PLUG
RJ45 PLUG
Connector Support Type
CABLE ASSEMBLY
CABLE ASSEMBLY
Construction
SOLID
SOLID
Cross Section Area
0.081 mm2
0.081 mm2
DIN Conformance
NO
NO
Diameter
4.7 mm
4.7 mm
IEC Conformance
YES
YES
Length
3.5 mm
3.5 mm
MIL Conformance
NO
NO
Number of Conductors
8
8
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-10 °C
-10 °C
Shielding
YES
YES
Wire Gauge
28 AWG
28 AWG
Wire and Cable Name
COMMUNICATION CABLE
COMMUNICATION CABLE
Base Number Matches
1
1
Compare STP28X3.5MBL with alternatives
Compare STP28X3.5MBU with alternatives