STMW-690-V vs PHAP3374 feature comparison

STMW-690-V Bourns Inc

Buy Now Datasheet

PHAP3374 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC APEM COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Material NYLON
Body Breadth 6.2 mm 6.2 mm
Body Height 3.8 mm 2.6 mm
Body Length or Diameter 6.3 mm 6.2 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 75000 Cycle(s)
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material THERMOPLASTIC LCP
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.53 N 2.1 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
Packing Method TUBE BAG
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 4 2
Samacsys Manufacturer Apem
Actuator Type PLUNGER TYPE
Additional Feature LOW PROFILE
Contact Bounce Time-Max 10 ms
Solderability WAVE

Compare STMW-690-V with alternatives

Compare PHAP3374 with alternatives