STMM-125-01-L-D vs DS1011-50SBSIB4-B feature comparison

STMM-125-01-L-D Samtec Inc

Buy Now Datasheet

DS1011-50SBSIB4-B Ningbo connfly electronic CO LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC CONNFLY ELECTRONIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature SHROUDED
Body Breadth 0.257 inch 0.333 inch
Body Depth 0.19 inch
Body Length 2.212 inch 3.264 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 15u inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Terminal Length 0.092 inch 0.122 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 707VAC V
Insulation Resistance 1000000000 Ω
Mounting Option 2 LOCKING

Compare STMM-125-01-L-D with alternatives

Compare DS1011-50SBSIB4-B with alternatives