STMM-107-02-F-D-SM-TR vs HTST-107-01-H-DV-P-FR feature comparison

STMM-107-02-F-D-SM-TR Samtec Inc

Buy Now Datasheet

HTST-107-01-H-DV-P-FR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.257 inch 0.365 inch
Body Depth 0.19 inch 0.4 inch
Body Length 0.794 inch 1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 6.86 mm
Plating Thickness FLASH inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZATION NOTCH
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 14 14
Base Number Matches 1 1
Rohs Code Yes
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
Reference Standard UL
UL Flammability Code 94V-0

Compare STMM-107-02-F-D-SM-TR with alternatives

Compare HTST-107-01-H-DV-P-FR with alternatives