STMM-107-01-G-D vs STMM-107-01-T-D feature comparison

STMM-107-01-G-D Samtec Inc

Buy Now Datasheet

STMM-107-01-T-D Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
SAMTEC SAMTEC
SHROUDED SHROUDED
0.257 inch 0.257 inch
0.19 inch 0.19 inch
0.794 inch 0.794 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (20) MATTE TIN
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.0066 mm 2.0066 mm
20u inch
POLARIZED HOUSING POLARIZED HOUSING
3 A 3 A
0.092 inch 0.092 inch
2 mm 2 mm
SOLDER SOLDER
14 14
1 1

Compare STMM-107-01-G-D with alternatives

Compare STMM-107-01-T-D with alternatives