STM8S105K4T3CTR
vs
STM8S105K4B6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QFP
DIP
Package Description
LQFP-32
SDIP-32
Pin Count
32
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
STM8
STM8
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G32
R-PDIP-T32
JESD-609 Code
e4
e3
Length
7 mm
27.94 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of External Interrupts
23
23
Number of I/O Lines
25
25
Number of Serial I/Os
1
1
Number of Terminals
32
32
Number of Timers
5
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
SDIP
Package Equivalence Code
QFP32,.35SQ,32
SDIP32,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
IN-LINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
2048
2048
RAM (words)
1024
1024
ROM (words)
16384
16384
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
5.08 mm
Speed
16 MHz
16 MHz
Supply Current-Max
8 mA
8 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.95 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.8 mm
1.778 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
10.16 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare STM8S105K4T3CTR with alternatives
Compare STM8S105K4B6 with alternatives