STM8AH6146TBXXXU vs STM8AH6176TCU feature comparison

STM8AH6146TBXXXU STMicroelectronics

Buy Now Datasheet

STM8AH6176TCU STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description , LQFP-32
Pin Count 32 32
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PQFP-G32 S-PQFP-G32
Number of Terminals 32 32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Has ADC YES
Bit Size 8
Boundary Scan NO
CPU Family STM8
Clock Frequency-Max 24 MHz
DAC Channels NO
DMA Channels NO
Format FIXED POINT
Integrated Cache NO
Length 7 mm
Low Power Mode YES
Number of External Interrupts 37
Number of I/O Lines 25
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Code LQFP
Package Equivalence Code QFP32,.35SQ,32
RAM (bytes) 3072
RAM (words) 3072
ROM (words) 49152
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 24 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Temperature Grade AUTOMOTIVE
Terminal Pitch 0.8 mm
Width 7 mm

Compare STM8AH6146TBXXXU with alternatives

Compare STM8AH6176TCU with alternatives