STM8AF51AATAX vs STM8AF51AATAY feature comparison

STM8AF51AATAX STMicroelectronics

Buy Now Datasheet

STM8AF51AATAY STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description LQFP, QFP80,.63SQ LQFP-80
Pin Count 80 80
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Bit Size 8 8
Boundary Scan NO NO
CPU Family STM8 STM8
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels NO NO
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G80 S-PQFP-G80
Length 14 mm 14 mm
Low Power Mode YES YES
Number of External Interrupts 37 37
Number of I/O Lines 72 72
Number of Terminals 80 80
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP80,.63SQ QFP80,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 6144 6144
RAM (words) 6144 6144
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 24 MHz 24 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare STM8AF51AATAX with alternatives

Compare STM8AF51AATAY with alternatives