STM8AF5189TDR vs STM8AF5189TDU feature comparison

STM8AF5189TDR STMicroelectronics

Buy Now Datasheet

STM8AF5189TDU STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description LQFP-64 LQFP-64
Pin Count 64 64
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A 3A001.A.2.A
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Bit Size 8 8
Boundary Scan NO NO
CPU Family STM8 STM8
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels NO NO
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Low Power Mode YES YES
Number of External Interrupts 37 37
Number of I/O Lines 56 56
Number of Terminals 64 64
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 145 °C 145 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096 4096
RAM (words) 4096 4096
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 24 MHz 24 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare STM8AF5189TDR with alternatives

Compare STM8AF5189TDU with alternatives