STM32L476ZET7XXX vs STM32L476VGT3PXXX feature comparison

STM32L476ZET7XXX STMicroelectronics

Buy Now Datasheet

STM32L476VGT3PXXX STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LQFP-144 LFQFP,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 26 8
Bit Size 32 32
Boundary Scan YES YES
CPU Family CORTEX-M4 CORTEX-M4
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
Format FLOATING POINT FLOATING-POINT
Integrated Cache NO YES
JESD-30 Code S-PQFP-G144 S-PQFP-G100
Length 20 mm 14 mm
Low Power Mode YES YES
Number of DMA Channels 14 14
Number of External Interrupts 16 16
Number of I/O Lines 114 82
Number of Terminals 144 100
Number of Timers 17 14
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.86SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes) 131072 131072
RAM (words) 65536
ROM (words) 524288 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 80 MHz 80 MHz
Supply Voltage-Max 3.6 V 1.32 V
Supply Voltage-Min 1.8 V 1.08 V
Supply Voltage-Nom 1.8 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Number of Serial I/Os 7
Supply Current-Max 13.3 mA

Compare STM32L476ZET7XXX with alternatives

Compare STM32L476VGT3PXXX with alternatives