STM32L476ZET6TR
vs
STM32L476VGT7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
LQFP-144
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
13 Weeks
13 Weeks
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Has ADC
YES
YES
Address Bus Width
26
5
Bit Size
32
32
Boundary Scan
YES
CPU Family
CORTEX-M4
Clock Frequency-Max
48 MHz
48 MHz
DAC Channels
YES
DMA Channels
YES
YES
External Data Bus Width
16
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G144
Length
20 mm
14 mm
Low Power Mode
YES
Number of DMA Channels
14
Number of External Interrupts
16
Number of I/O Lines
114
82
Number of Terminals
144
100
Number of Timers
17
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.86SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
RAM (bytes)
131072
RAM (words)
65536
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
80 MHz
80 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.8 V
1.71 V
Supply Voltage-Nom
1.8 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
20 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Manufacturer Package Code
LQFP 100 14x14x1.4
Compare STM32L476ZET6TR with alternatives
Compare STM32L476VGT7 with alternatives