STM32L476ZET3XXX vs STM32L476ZET6 feature comparison

STM32L476ZET3XXX STMicroelectronics

Buy Now Datasheet

STM32L476ZET6 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LQFP-144
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 26 26
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-M4
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels YES
DMA Channels YES YES
External Data Bus Width 16 16
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G144
Length 20 mm 20 mm
Low Power Mode YES
Number of DMA Channels 14
Number of External Interrupts 16
Number of I/O Lines 114 114
Number of Terminals 144 144
Number of Timers 17
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.86SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes) 131072
RAM (words) 65536
ROM (words) 524288
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 80 MHz 80 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Manufacturer Package Code LQFP 144 20x20x1.4
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STM32L476ZET3XXX with alternatives

Compare STM32L476ZET6 with alternatives