STM32L162VDY6XTR vs STM32L152VBT6ATR feature comparison

STM32L162VDY6XTR STMicroelectronics

Buy Now Datasheet

STM32L152VBT6ATR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description WLCSP-104 LQFP-100
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 15 Weeks 15 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 24 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PBGA-B104 S-PQFP-G100
Length 5.094 mm 14 mm
Low Power Mode YES YES
Number of DMA Channels 12 7
Number of External Interrupts 16 16
Number of I/O Lines 83 83
Number of Terminals 104 100
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LFQFP
Package Equivalence Code BGA104,9X12,16 QFP100,.63SQ,20
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 81920 32768
RAM (words) 40960 32768
ROM (words) 393216 131072
ROM Programmability FLASH FLASH
Seated Height-Max 0.585 mm 1.6 mm
Speed 32 MHz 32 MHz
Supply Current-Max 12.3 mA 100 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4.095 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Number of Serial I/Os 3
Number of Timers 6

Compare STM32L162VDY6XTR with alternatives

Compare STM32L152VBT6ATR with alternatives