STM32L152VEY7TR vs STM32L152VET6DTR feature comparison

STM32L152VEY7TR STMicroelectronics

Buy Now Datasheet

STM32L152VET6DTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description VFBGA, LFQFP,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code R-PBGA-B104 S-PQFP-G100
Length 5.094 mm 14 mm
Number of I/O Lines 83 83
Number of Terminals 104 100
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LFQFP
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
ROM (words) 524288 524288
ROM Programmability FLASH FLASH
Seated Height-Max 0.585 mm 1.6 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4.095 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare STM32L152VEY7TR with alternatives

Compare STM32L152VET6DTR with alternatives