STM32L152VEY6D
vs
STM32L152VET6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
VFBGA,
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
R-PBGA-B104
S-PQFP-G100
Length
5.094 mm
14 mm
Number of I/O Lines
83
83
Number of Terminals
104
100
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
LFQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
ROM (words)
524288
524288
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.585 mm
1.6 mm
Speed
32 MHz
32 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
GULL WING
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
4.095 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
ECCN Code
3A991.A.2
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
CPU Family
CORTEX-M3
JESD-609 Code
e4
Moisture Sensitivity Level
3
RAM (bytes)
81920
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare STM32L152VEY6D with alternatives
Compare STM32L152VET6 with alternatives