STM32L152VDT6XDTR vs STM32L152V8H6TTR feature comparison

STM32L152VDT6XDTR STMicroelectronics

Buy Now Datasheet

STM32L152V8H6TTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description QFP, QFP100,.63SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M3
Clock Frequency-Max 24 MHz 24 MHz
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G100
Length 14 mm 7 mm
Number of I/O Lines 83 83
Number of Terminals 100 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY
Package Code QFP VFBGA
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 81920
ROM (words) 393216
ROM Programmability FLASH
Speed 32 MHz 32 MHz
Supply Current-Max 12.3 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD BOTTOM
Width 14 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare STM32L152VDT6XDTR with alternatives

Compare STM32L152V8H6TTR with alternatives