STM32L152UCY7TR vs STM32L162RCT6DTR feature comparison

STM32L152UCY7TR STMicroelectronics

Buy Now Datasheet

STM32L162RCT6DTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M3
Clock Frequency-Max 24 MHz 24 MHz
DMA Channels YES YES
External Data Bus Width
JESD-30 Code R-PBGA-B63 S-PQFP-G64
Length 4.164 mm 10 mm
Number of I/O Lines 51 51
Number of Terminals 63 64
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LFQFP
Package Equivalence Code BGA63,7X9,16
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 32768
ROM (words) 262144 262144
ROM Programmability FLASH
Speed 32 MHz 32 MHz
Supply Current-Max 9.6 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 1.65 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 3.288 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description LFQFP,
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STM32L152UCY7TR with alternatives

Compare STM32L162RCT6DTR with alternatives