STM32L152RBH6T vs STM32L152RBH7ATR feature comparison

STM32L152RBH6T STMicroelectronics

Buy Now Datasheet

STM32L152RBH7ATR STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 24 MHz 32 MHz
DMA Channels YES YES
External Data Bus Width
Length 5 mm 5 mm
Number of I/O Lines 51 50
Number of Terminals 64 64
PWM Channels YES YES
Package Code TFBGA TFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Package Description 5 X 5 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64
ECCN Code 3A991.A.2
Boundary Scan YES
DAC Channels YES
JESD-30 Code S-PBGA-B64
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STM32L152RBH6T with alternatives

Compare STM32L152RBH7ATR with alternatives