STM32L151VET6
vs
STM32L151VET6D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
LFQFP-100
LFQFP-100
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
15 Weeks
15 Weeks
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
CPU Family
CORTEX-M3
CORTEX-M3
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e4
Length
14 mm
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
83
83
Number of Terminals
100
100
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
ROM (words)
524288
524288
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
32 MHz
32 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare STM32L151VET6 with alternatives
Compare STM32L151VET6D with alternatives