STM32L151CBT6ATR vs STM32L072CBT3DTR feature comparison

STM32L151CBT6ATR STMicroelectronics

Buy Now Datasheet

STM32L072CBT3DTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LQFP-48 LQFP-48
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M3 CORTEX-M0
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Integrated Cache NO
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Length 7 mm 7 mm
Low Power Mode YES
Number of DMA Channels 7
Number of External Interrupts 16
Number of I/O Lines 37 37
Number of Serial I/Os 3
Number of Terminals 48 48
Number of Timers 6 8
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
RAM (bytes) 32768 20480
RAM (words) 32768
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 32 MHz 32 MHz
Supply Current-Max 100 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 1.65 V
Supply Voltage-Nom 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Boundary Scan NO

Compare STM32L151CBT6ATR with alternatives

Compare STM32L072CBT3DTR with alternatives