STM32L151C8T7ATR vs STM32L071CBT6TR feature comparison

STM32L151C8T7ATR STMicroelectronics

Buy Now Datasheet

STM32L071CBT6TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 LQFP-48
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 11.6
Average Weight (mg) 221.05
CO2e (mg) 2564.18
Category CO2 Kg 11.6
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES NO
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Length 7 mm 7 mm
Number of I/O Lines 37 37
Number of Terminals 48 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
ROM (words) 65536 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 1.65 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Manufacturer Package Code LQFP 48 7x7x1.4
Samacsys Manufacturer STMicroelectronics
CPU Family CORTEX-M0
Number of DMA Channels 7
Number of Timers 8

Compare STM32L151C8T7ATR with alternatives

Compare STM32L071CBT6TR with alternatives