STM32L151C6U6ATR
vs
STM32L151C6T6AD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
HVQCCN,
LFQFP,
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
CPU Family
CORTEX-M3
CORTEX-M3
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N48
S-PQFP-G48
Length
7 mm
7 mm
Low Power Mode
YES
YES
Number of DMA Channels
7
7
Number of External Interrupts
16
16
Number of I/O Lines
37
37
Number of Serial I/Os
3
3
Number of Terminals
48
48
Number of Timers
6
6
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HUQCCN
LFQFP
Package Equivalence Code
LCC48,.28SQ,20
QFP48,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, ULTRA THIN PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
RAM (bytes)
16384
16384
RAM (words)
16384
16384
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.6 mm
1.6 mm
Speed
32 MHz
32 MHz
Supply Current-Max
100 mA
100 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Compare STM32L151C6U6ATR with alternatives
Compare STM32L151C6T6AD with alternatives