STM32L151C6U6 vs STM32L151C8T6ATR feature comparison

STM32L151C6U6 STMicroelectronics

Buy Now Datasheet

STM32L151C8T6ATR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFN
Package Description 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 LQFP-48
Pin Count 48
Manufacturer Package Code UFQFPN
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 15 Weeks 15 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-XQCC-N48 S-PQFP-G48
JESD-609 Code e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 37 37
Number of Terminals 48 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Equivalence Code LCC48,.27SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 10240 32768
ROM (words) 32768 65536
ROM Programmability FLASH FLASH
Seated Height-Max 0.6 mm 1.6 mm
Speed 32 MHz 32 MHz
Supply Current-Max 11 mA 100 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels 7
Number of External Interrupts 16
Number of Serial I/Os 3
Number of Timers 6
On Chip Data RAM Width 8
RAM (words) 32768

Compare STM32L151C6U6 with alternatives

Compare STM32L151C8T6ATR with alternatives