STM32L083CBT6TR vs STM32L072CZY6TR feature comparison

STM32L083CBT6TR STMicroelectronics

Buy Now Datasheet

STM32L072CZY6TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LQFP-48 WLCSP-49
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family CORTEX-M0 CORTEX-M0
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G48 R-PBGA-B49
Length 7 mm 3.294 mm
Number of DMA Channels 7 7
Number of I/O Lines 40 40
Number of Terminals 48 49
Number of Timers 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP VFBGA
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
RAM (bytes) 20480 20480
ROM (words) 131072 196608
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 0.585 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.65 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD BOTTOM
Width 7 mm 3.258 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STM32L083CBT6TR with alternatives

Compare STM32L072CZY6TR with alternatives