STM32L071CBT3TR vs STM32L151C6U6AD feature comparison

STM32L071CBT3TR STMicroelectronics

Buy Now Datasheet

STM32L151C6U6AD STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LQFP-48 HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO
CPU Family CORTEX-M0 CORTEX-M3
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQCC-N48
Length 7 mm 7 mm
Number of DMA Channels 7 7
Number of I/O Lines 37 37
Number of Terminals 48 48
Number of Timers 8 6
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP HUQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, ULTRA THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
ROM (words) 131072 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 0.6 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.65 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 16
Number of Serial I/Os 3
On Chip Data RAM Width 8
Package Equivalence Code LCC48,.28SQ,20
RAM (bytes) 16384
RAM (words) 16384
Supply Current-Max 100 mA

Compare STM32L071CBT3TR with alternatives

Compare STM32L151C6U6AD with alternatives