STM32F765IIK6XXX
vs
STM32F765IIK6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
VFBGA,
UFBGA-176
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Category CO2 Kg
11.6
11.6
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Has ADC
YES
YES
Address Bus Width
26
Bit Size
32
32
Clock Frequency-Max
26 MHz
26 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
32
JESD-30 Code
S-PBGA-B176
S-PBGA-B176
Length
10 mm
10 mm
Number of I/O Lines
140
140
Number of Terminals
176
176
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
RAM (bytes)
524288
524288
ROM (words)
2097152
2097152
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.6 mm
0.6 mm
Speed
216 MHz
216 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.8 V
1.8 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
3
Manufacturer Package Code
BGA 176
Factory Lead Time
16 Weeks, 3 Days
Samacsys Description
STMICROELECTRONICS - STM32F765IIK6 - MCU, ARM CORTEX-M7, 216MHZ, UFBGA-176
Samacsys Manufacturer
STMicroelectronics
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
140.37
CO2
1628.292
CAS Accounted for Wt
73
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0
Boundary Scan
YES
CPU Family
CORTEX-M7
Format
FLOATING POINT
Integrated Cache
YES
JESD-609 Code
e2
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
16
Number of External Interrupts
16
Number of Serial I/Os
12
Number of Timers
16
On Chip Data RAM Width
8
Package Equivalence Code
BGA176,15X15,25
Supply Current-Max
258 mA
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Compare STM32F765IIK6XXX with alternatives
Compare STM32F765IIK6 with alternatives