STM32F427VIT7TR
vs
STM32F427VIT7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
LQFP-100
LFQFP, QFP100,.63SQ,20
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Has ADC
YES
YES
Address Bus Width
8
Bit Size
32
32
Boundary Scan
YES
NO
CPU Family
CORTEX-M4
CORTEX-M4
Clock Frequency-Max
26 MHz
50 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e4
Length
14 mm
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
2
2
Number of External Interrupts
16
Number of I/O Lines
82
82
Number of Serial I/Os
4
Number of Terminals
100
100
Number of Timers
15
17
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
266240
262144
ROM (words)
2097152
2097152
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
180 MHz
180 MHz
Supply Current-Max
100 mA
135 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
4
Compare STM32F427VIT7TR with alternatives
Compare STM32F427VIT7 with alternatives