STM32F407VGT6XXXTR
vs
STM32F407VGT6TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
16
8
Bit Size
32
32
CPU Family
CORTEX-M4
CORTEX-M4
Clock Frequency-Max
168 MHz
26 MHz
DMA Channels
YES
YES
External Data Bus Width
26
16
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
14 mm
Number of I/O Lines
82
82
Number of Terminals
100
100
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
196608
200704
ROM (words)
524288
1048576
ROM Programmability
FLASH
FLASH
Speed
168 MHz
168 MHz
Supply Current-Max
109 mA
102 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.8 V
3.3 V
Supply Voltage-Nom
2.7 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Part Package Code
QFP
Pin Count
100
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Boundary Scan
YES
DAC Channels
YES
Format
FLOATING POINT
Integrated Cache
NO
JESD-609 Code
e3
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
2
Number of External Interrupts
16
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.6 mm
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare STM32F407VGT6XXXTR with alternatives
Compare STM32F407VGT6TR with alternatives