STM32F217IGT7VTR
vs
STM32F217IGT6XXX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Package Description |
LQFP-176
|
LQFP-176
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
26
|
26
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
CPU Family |
CORTEX-M3
|
CORTEX-M3
|
Clock Frequency-Max |
26 MHz
|
26 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
16
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
JESD-30 Code |
S-PQFP-G176
|
S-PQFP-G176
|
Length |
24 mm
|
24 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
2
|
2
|
Number of External Interrupts |
16
|
16
|
Number of I/O Lines |
140
|
140
|
Number of Terminals |
176
|
176
|
Number of Timers |
17
|
17
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP176,1.0SQ,20
|
QFP176,1.0SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
RAM (bytes) |
135168
|
135168
|
ROM (words) |
1048576
|
1048576
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Speed |
120 MHz
|
120 MHz
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3.3 V
|
3.3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24 mm
|
24 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFP
|
Pin Count |
|
176
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare STM32F217IGT7VTR with alternatives
Compare STM32F217IGT6XXX with alternatives