STM32F217IGT7 vs STM32F217IGH6XXX feature comparison

STM32F217IGT7 STMicroelectronics

Buy Now Datasheet

STM32F217IGH6XXX STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP BGA
Pin Count 176 176
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES YES
Address Bus Width 26 26
Bit Size 32 32
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 26 MHz 26 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G176 S-PBGA-B201
JESD-609 Code e3
Length 24 mm 10 mm
Moisture Sensitivity Level 3
Number of DMA Channels 16 2
Number of I/O Lines 140 140
Number of Terminals 176 201
Number of Timers 16 17
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP VFBGA
Package Equivalence Code QFP176,1.0SQ,20 BGA201,15X15,25
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 131072 135168
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Speed 120 MHz 120 MHz
Supply Current-Max 93 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 3.3 V
Supply Voltage-Nom 2.7 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 6 2
Pbfree Code Yes
Package Description VFBGA, BGA201,15X15,25
Boundary Scan YES
Format FIXED POINT
Low Power Mode YES
Number of External Interrupts 16
Seated Height-Max 0.6 mm

Compare STM32F217IGT7 with alternatives

Compare STM32F217IGH6XXX with alternatives