STM32F215ZGT7XXXTR
vs
STM32F413ZGT6TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QFP
Package Description
LQFP, QFP144,.87SQ,20
LFQFP,
Pin Count
144
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
26
26
Bit Size
32
32
CPU Family
CORTEX-M3
Clock Frequency-Max
26 MHz
26 MHz
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Length
20 mm
20 mm
Number of I/O Lines
114
114
Number of Terminals
144
144
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
131072
327680
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Speed
120 MHz
100 MHz
Supply Current-Max
93 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.8 V
3.3 V
Supply Voltage-Nom
2.7 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Date Of Intro
2017-03-10
DAC Channels
YES
On Chip Program ROM Width
8
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.6 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare STM32F215ZGT7XXXTR with alternatives
Compare STM32F413ZGT6TR with alternatives