STM32F207IGT6XXX vs STM32F207IGT6VTR feature comparison

STM32F207IGT6XXX STMicroelectronics

Buy Now Datasheet

STM32F207IGT6VTR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP
Package Description LFQFP, QFP176,1.0SQ,20
Pin Count 176
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Bit Size 32 32
Boundary Scan YES YES
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 26 MHz 26 MHz
DAC Channels YES YES
DMA Channels YES YES
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G176 S-PQFP-G176
Length 24 mm 24 mm
Low Power Mode YES YES
Number of DMA Channels 16 16
Number of External Interrupts 16 16
Number of I/O Lines 140 140
Number of Serial I/Os 8 8
Number of Terminals 176 176
Number of Timers 15 15
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP176,1.0SQ,20 QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 131072 131072
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 120 MHz 120 MHz
Supply Current-Max 81 mA 81 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 2.1 V
Supply Voltage-Nom 2.1 V 2.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24 mm 24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Address Bus Width
External Data Bus Width

Compare STM32F207IGT6XXX with alternatives

Compare STM32F207IGT6VTR with alternatives