STM32F207IGH7XXX vs STM32F207IGT7 feature comparison

STM32F207IGH7XXX STMicroelectronics

Buy Now Datasheet

STM32F207IGT7 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code BGA QFP
Package Description VFBGA, BGA176,15X15,25 LQFP-176
Pin Count 176 176
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 26 MHz 26 MHz
DAC Channels YES YES
DMA Channels YES YES
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B201 S-PQFP-G176
Length 10 mm 24 mm
Low Power Mode YES
Number of DMA Channels 16 2
Number of External Interrupts 16
Number of I/O Lines 140 140
Number of Serial I/Os 8
Number of Terminals 201 176
Number of Timers 15 17
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LFQFP
Package Equivalence Code BGA201,15X15,25 QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 131072 131072
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 0.6 mm 1.6 mm
Speed 120 MHz 120 MHz
Supply Current-Max 93 mA 93 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 3.3 V
Supply Voltage-Nom 2.1 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 10 mm 24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Address Bus Width 24
External Data Bus Width 32
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish Matte Tin (Sn) - annealed

Compare STM32F207IGH7XXX with alternatives

Compare STM32F207IGT7 with alternatives