STM32F207IEH6TR vs STM32F207IEH6VTR feature comparison

STM32F207IEH6TR STMicroelectronics

Buy Now Datasheet

STM32F207IEH6VTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code BGA
Package Description UFBGA-201
Pin Count 176
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES YES
Bit Size 32 32
Boundary Scan YES YES
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 26 MHz 26 MHz
DAC Channels YES YES
DMA Channels YES YES
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B201 S-PBGA-B201
JESD-609 Code e2
Length 10 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of DMA Channels 16 16
Number of External Interrupts 16 16
Number of I/O Lines 140 140
Number of Serial I/Os 8 8
Number of Terminals 201 201
Number of Timers 15 15
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA201,15X15,25 BGA201,15X15,25
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 131072 131072
ROM (words) 524288 524288
ROM Programmability FLASH FLASH
Seated Height-Max 0.6 mm 0.6 mm
Speed 120 MHz 120 MHz
Supply Current-Max 81 mA 81 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 2.1 V
Supply Voltage-Nom 2.1 V 2.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver (Sn/Ag)
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Address Bus Width
External Data Bus Width

Compare STM32F207IEH6TR with alternatives

Compare STM32F207IEH6VTR with alternatives