STM32F205RGT6 vs STM32F407ZGT6XXX feature comparison

STM32F205RGT6 STMicroelectronics

Buy Now Datasheet

STM32F407ZGT6XXX STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description LQFP-64 LFQFP, QFP144,.87SQ,20
Pin Count 64 144
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 17 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES YES
Address Bus Width 26
Bit Size 32 32
CPU Family CORTEX-M3 CORTEX-M4
Clock Frequency-Max 26 MHz 26 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16
JESD-30 Code S-PQFP-G64 S-PQFP-G144
Length 10 mm 20 mm
Number of DMA Channels 2
Number of I/O Lines 51 114
Number of Terminals 64 144
Number of Timers 17
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 131072 200704
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 120 MHz 168 MHz
Supply Current-Max 81 mA 102 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Boundary Scan YES
Format FLOATING POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 16

Compare STM32F205RGT6 with alternatives

Compare STM32F407ZGT6XXX with alternatives