STM32F105R8T6XXXTR vs STM32F105R8T7VXXX feature comparison

STM32F105R8T6XXXTR STMicroelectronics

Buy Now Datasheet

STM32F105R8T7VXXX STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description QFP, QFP64,.47SQ,20 LQFP-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO YES
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 50 MHz 25 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e4
Length 10 mm 10 mm
Moisture Sensitivity Level 3
Number of DMA Channels 12 12
Number of I/O Lines 51 51
Number of Terminals 64 64
Number of Timers 10 10
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 20480
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Speed 72 MHz 72 MHz
Supply Current-Max 68 mA 150 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFP
Pin Count 64
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 16
RAM (words) 32768
Seated Height-Max 1.6 mm

Compare STM32F105R8T7VXXX with alternatives