STM32F103ZDH7 vs STM32F103ZDH6 feature comparison

STM32F103ZDH7 STMicroelectronics

Buy Now Datasheet

STM32F103ZDH6 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LFBGA, BGA144,12X12,32 LFBGA-144
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PBGA-B144 S-PBGA-B144
Length 10 mm 10 mm
Number of DMA Channels
Number of I/O Lines 112 112
Number of Terminals 144 144
Number of Timers 7 7
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA144,12X12,32 BGA144,12X12,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536 65536
ROM (words) 393216 393216
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 72 MHz 72 MHz
Supply Current-Max 70 mA 70 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Part Package Code BGA
Pin Count 144
ECCN Code 3A991.A.2
Factory Lead Time 13 Weeks
JESD-609 Code e1
Moisture Sensitivity Level 3
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare STM32F103ZDH7 with alternatives

Compare STM32F103ZDH6 with alternatives