STM32F103VBI7TR
vs
STM32F103VBI7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
FBGA, BGA100,12X12,20
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
CPU Family
CORTEX-M3
CORTEX-M3
Clock Frequency-Max
16 MHz
8 MHz
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B100
S-PBGA-B100
Length
7 mm
7 mm
Number of I/O Lines
80
80
Number of Terminals
100
100
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
FBGA
Package Equivalence Code
BGA100,12X12,20
BGA100,12X12,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
20480
20480
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Speed
72 MHz
72 MHz
Supply Current-Max
50.3 mA
50.3 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2 V
2.7 V
Supply Voltage-Nom
3.3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
4
DAC Channels
NO
Number of DMA Channels
7
Number of Timers
7
On Chip Program ROM Width
8
Compare STM32F103VBI7TR with alternatives
Compare STM32F103VBI7 with alternatives