STM32F103RDT6XXX vs STM32F103RBH7 feature comparison

STM32F103RDT6XXX STMicroelectronics

Buy Now Datasheet

STM32F103RBH7 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP BGA
Package Description LFQFP, QFP64,.47SQ,20
Pin Count 64 64
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64 S-PBGA-B64
Length 10 mm 5 mm
Low Power Mode YES
Number of DMA Channels 12
Number of External Interrupts 16
Number of I/O Lines 51 51
Number of Terminals 64 64
Number of Timers 11
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP FBGA
Package Equivalence Code QFP64,.47SQ,20 BGA64,8X8,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536 20480
ROM (words) 393216 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm
Speed 72 MHz 72 MHz
Supply Current-Max 69 mA 50.3 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 2 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD BOTTOM
Width 10 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 4
ECCN Code 3A991.A.2
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STM32F103RDT6XXX with alternatives

Compare STM32F103RBH7 with alternatives