STM32F103RBH7XXXTR
vs
STM32F103RDT7XXX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
CPU Family
CORTEX-M3
CORTEX-M3
Clock Frequency-Max
8 MHz
16 MHz
DAC Channels
NO
YES
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B64
S-PQFP-G64
Length
8 mm
10 mm
Number of DMA Channels
7
12
Number of I/O Lines
51
51
Number of Terminals
64
64
Number of Timers
7
11
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
LFQFP
Package Equivalence Code
BGA64,8X8,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
20480
65536
ROM (words)
131072
393216
ROM Programmability
FLASH
FLASH
Speed
72 MHz
72 MHz
Supply Current-Max
50.3 mA
70 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
3.3 V
Supply Voltage-Nom
2.7 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Width
8 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
QFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
Boundary Scan
YES
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
16
Seated Height-Max
1.6 mm
Compare STM32F103RBH7XXXTR with alternatives
Compare STM32F103RDT7XXX with alternatives