STM32F103R6T6AXXXTR
vs
STM32F103R6T6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QFP
QFP
Package Description
QFP, QFP64,.47SQ,20
10 X 10 MM, 0.50 MM PITCH, LQFP-64
Pin Count
64
64
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
CPU Family
CORTEX-M3
CORTEX-M3
Clock Frequency-Max
16 MHz
16 MHz
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e3
e4
Length
10 mm
10 mm
Moisture Sensitivity Level
1
3
Number of I/O Lines
51
51
Number of Terminals
64
64
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
10240
10240
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Speed
72 MHz
72 MHz
Supply Current-Max
46 mA
50 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
9
ECCN Code
3A991.A.2
Samacsys Manufacturer
STMicroelectronics
DAC Channels
NO
On Chip Program ROM Width
8
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.6 mm
Time@Peak Reflow Temperature-Max (s)
30
Compare STM32F103R6T6AXXXTR with alternatives
Compare STM32F103R6T6 with alternatives