STM32F103R4T6A vs STM32F103R4T7XXXTR feature comparison

STM32F103R4T6A STMicroelectronics

Buy Now Datasheet

STM32F103R4T7XXXTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 16 MHz 16 MHz
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e4 e3
Length 10 mm 10 mm
Moisture Sensitivity Level 3 1
Number of I/O Lines 51 51
Number of Terminals 64 64
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 6144 6144
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Speed 72 MHz 72 MHz
Supply Current-Max 45 mA 46 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFP
Package Description QFP, QFP64,.47SQ,20
Pin Count 64

Compare STM32F103R4T6A with alternatives

Compare STM32F103R4T7XXXTR with alternatives